3200616 | Phoenix Contact
Insulated wire end ferrule, 10 mm², 28 mm/18 mm long, DIN 46228-4, red, 3200616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 5 Days: 50 pcs. - if ordered today
Ferrule, 3200616, Phoenix Contact
Ferrule, sleeve length: 18 mm, length: 28 mm, color: red. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 28 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |