NSYTBP191210HT | Schneider Electric
PC enclosure, (L x W x H) 192 x 121 x 105 mm, light gray (RAL 7035), IP66, NSYTBP191210HT
Unit Price (€ / pc.)
33.4390 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4390 €
2 pcs.
31.9872 €
4 pcs.
30.2379 €
6 pcs.
28.6671 €
*incl. VAT plus shipping costs
Subject to prior sale
Polycarbonate enclosure, NSYTBP191210HT, Schneider Electric
PC box IP66 IK08 RAL-7035, Internal H 175 x W 105 x D 100, External H 192 x W 121 x D 105, transparent cover H40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 192 mm | |
| Width | 121 mm | |
| Height | 105 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |