RT1206FRE07680R | Yageo

Resistor, thin film, SMD 1206 (3216), 680 Ω, 0.25 W, ±1 %, RT1206FRE07680R

Order No.: 28E483
EAN: 4099879217141
MPN:
RT1206FRE07680R
Series: RT
RT1206FRE07680R Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0155 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
77.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0155 €

SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.

With 1.0 % tolerance, type RT1206..FRE07.

Technical specifications
Filter Property Value
ohmic resistance 680 Ω
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes