RT1206BRD0710R | Yageo
Resistor, thin film, SMD 1206 (3216), 10 Ω, 0.25 W, ±0.1 %, RT1206BRD0710R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2166 € *
Available: 2,137 pcs.
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2166 €
200 pcs.
0.1428 €
500 pcs.
0.1202 €
1000 pcs.
0.1107 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.
With 0.1 % tolerance, type RT1206..BRD47.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±0.1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±25 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |