RT1206BRD07220K | Yageo

Resistor, thin film, SMD 1206 (3216), 220 kΩ, 0.25 W, ±0.1 %, RT1206BRD07220K

Order No.: 28E452
EAN: 4099879216977
MPN:
RT1206BRD07220K
Series: RT
RT1206BRD07220K Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Available: 2,510 pcs.
Total Price:
22.25 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2225 €
200 pcs.
0.1476 €
500 pcs.
0.1238 €
1000 pcs.
0.1142 €
5000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.

With 0.1 % tolerance, type RT1206..BRD47.

Technical specifications
Filter Property Value
ohmic resistance 220 kΩ
Tolerance ±0.1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±25 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes