RT1206FRE07120R | Yageo

Resistor, thin film, SMD 1206 (3216), 120 Ω, 0.25 W, ±1 %, RT1206FRE07120R

Order No.: 28E474
EAN: 4099879217103
MPN:
RT1206FRE07120R
Series: RT
RT1206FRE07120R Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0155 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
77.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0155 €

SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.

With 1.0 % tolerance, type RT1206..FRE07.

Technical specifications
Filter Property Value
ohmic resistance 120 Ω
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes