RT1206FRE07120K | Yageo
Resistor, thin film, SMD 1206 (3216), 120 kΩ, 0.25 W, ±1 %, RT1206FRE07120K
As a private customer, you can buy this item as soon as we have it back in stock.
SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.
Rated load at +70 °C: 0.25 W. Operating voltage: max. 200 V. Insulation voltage: 300 V. Operating temperatures: –55 to +125 °C.
With 1.0 % tolerance, type RT1206..FRE07.
Temperature coefficient: TC 50.
Type: 120K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 120 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |