RT1206FRE0710K | Yageo

Resistor, thin film, SMD 1206 (3216), 10 kΩ, 0.25 W, ±1 %, RT1206FRE0710K

Order No.: 28E497
EAN: 4099879217219
MPN:
RT1206FRE0710K
Series: RT
RT1206FRE0710K Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0583 € *
Available: 1,960 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0583 €
500 pcs.
0.0381 €
2500 pcs.
0.0262 €
10000 pcs.
0.0214 €
20000 pcs.
0.0190 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.

With 1.0 % tolerance, type RT1206..FRE07.

Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes