RT1206FRE07100R | Yageo
Resistor, thin film, SMD 1206 (3216), 100 Ω, 0.25 W, ±1 %, RT1206FRE07100R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0524 € *
Available: 3,650 pcs.
Available in 4 Days: 25,000 pcs. - if ordered today
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0524 €
1000 pcs.
0.0381 €
5000 pcs.
0.0309 €
10000 pcs.
0.0214 €
20000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.
With 1.0 % tolerance, type RT1206..FRE07.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 Ω | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |