RL0402FR-070R75L | Yageo

Resistor, thick film, SMD 0402 (1005), 750 mΩ, 0.063 W, ±1 %, RL0402FR-070R75L

Order No.: 26E676
EAN: 4099879211330
MPN:
RL0402FR-070R75L
Series: RL
RL0402FR-070R75L Yageo SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0417 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0417 €

SMD thick-film resistor size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RL0402.

Technical specifications
Filter Property Value
ohmic resistance 750 mΩ
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±300 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 10,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes