RL0402FR-070R68L | Yageo
Resistor, thick film, SMD 0402 (1005), 680 mΩ, 0.063 W, ±1 %, RL0402FR-070R68L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0417 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD thick-film resistor size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RL0402.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 680 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.063 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±300 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 10,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |