SK100M0R47B2F-0511 | Yageo
Electrolytic capacitor, 0.47 µF, 100 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, SK100M0R47B2F-0511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0119 € *
Available in 7 Days: 5,000 pcs. - if ordered today
Electrolytic capacitor in aluminum can, type Yageo Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 100 VDC, type SK100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 0.47 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| Ripple current | 110 mA | |
| Design | radial | |
| Grid | 2 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |