SK063M 0047B 3F-0811 | Yageo

Electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, SK063M 0047B 3F-0811

Order No.: 11D5352
MPN:
SK063M 0047B 3F-0811
Series: SK
SK063M 0047B 3F-0811 Yageo Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0345 € *
Available in 7 Days: 7,000 pcs. - if ordered today
Total Price:
17.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.0345 €

Electrolytic capacitors in aluminum can, type Yageo Serie SK.

Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C

Rated voltage 63 VDC, type SK063.

Technical specifications
Filter Property Value
Capacity 47 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 190 mA
Design radial
Grid 3.5 mm
diameter 8 mm
Length 11 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes