XC7K160T-3FBG676E | Xilinx
FPGA, Kintex-7, Xilinx XC7K160T-3FBG676E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
773.6428 € *
Standard delivery time from the manufacturer is: On Request
FPGA, XC7K160T-3FBG676E, Xilinx
The XC7K160T-3FBG676E is a device that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications.
Features
- Advanced high-performance FPGA logic based on real 6-input lookup table
- High-speed serial connectivity with built-in multi-gigabit transceivers
- Wide variety of configuration options
- Low-cost, wire-bond, bare-die flip-chip, and high signal integrity flipchip
- Designed for high performance and lowest power with 28 nm
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Customs tariff number | 85423390 |
| Original Packaging | Tray with 40 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |