XC7K160T-1FBG676C | Xilinx
FPGA, Kintex-7, Xilinx XC7K160T-1FBG676C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
465.3495 € *
Standard delivery time from the manufacturer is: On Request
FPGA, XC7K160T-1FBG676C, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423390 |
| Original Packaging | Tray with 40 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |