P8N | Xcelite

Socket wrench, hexagon, 1/4 inch, L 88.9 mm, P8N

Order No.: 11L6697
EAN: 037103314888
MPN:
P8N
Series: P
P8N Xcelite Sockets, Ratchets and Accessories Image 1
P8N Xcelite Sockets, Ratchets and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8540 €

Mini Hex Nutdriver, P8N, Xcelite

1/4" Mini Hex Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.

Features

  • Convertible mini screwdriver
  • Can be used with "piggyback" torque amplifier handle HTA2N
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type hexagon
Length 88.9 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82042000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes