P4N | Xcelite
Socket wrench, hexagon, 1/8 inch, L 88.9 mm, P4N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mini Hex Nutdriver, P4N, Xcelite
1/8" Mini Hex Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Convertible mini screwdriver
- Can be used with "piggyback" torque amplifier handle HTA2N
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/8 inch | |
| Peak type | hexagon | |
| Length | 88.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |