HS7N | Xcelite

Socket wrench, hexagon, 7/32 inch, L 158.8 mm, HS7N

Order No.: 11L6659
EAN: 037103314659
MPN:
HS7N
Series: HS
HS7N Xcelite Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0420 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.0420 €

Hex Nutdriver, HS7N, Xcelite

7/32" Hex Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.

Features

  • Precision machined socket with bright finish
  • Molded firm grip
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 7/32 inch
Peak type hexagon
Length 158.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82042000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes