HS12N | Xcelite
Socket wrench, hexagon, 3/8 inch, L 184.2 mm, HS12N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hex Nutdriver, HS12N, Xcelite
3/8" Hex Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Precision machined socket with bright finish
- Molded firm grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch | |
| Peak type | hexagon | |
| Length | 184.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |