997MMN | Xcelite

Socket wrench, hexagon, 7 mm, L 92 mm, 997MMN

Order No.: 11L6632
EAN: 037103314123
MPN:
997MMN
997MMN Xcelite Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.568 €

Hex Nutdriver Blade, 997MMN, Xcelite

7 mm Hex Nutdriver Blade is part of the Series 99 family and designed for optimum performance.

Features

  • High-quality steel blades for optimal performance
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 7 mm
Peak type hexagon
Length 92 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82042000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes