996N | Xcelite
Socket wrench, hexagon, 3/16 inch, L 92 mm, 996N
Order No.: 11L6631
EAN: 037103313973
MPN:
996N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.092 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hex Nutdriver Blade, 996N, Xcelite
3/16" Hex Nutdriver Blade is part of the Series 99 family and designed for optimum performance.
Features
- High-quality steel blades for optimal performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/16 inch | |
| Peak type | hexagon | |
| Length | 92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |