MS545VN | Xcelite
ESD side cutter, 101.6 mm, MS545VN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.297 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tapered Head Diagonal Cutter, MS545VN, Xcelite
4" Slim Line Tapered Head Diagonal Cutter is designed for full-flush cutting, is ESD-safe, and can combat hard-to-reach places.
Features
- Slim line tapered head
- Semi-flush cutting
- Features cushion grips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 101.6 mm | |
| Cutting edge | with facet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |