MS543JVN | Xcelite

ESD side cutter, 101.6 mm, MS543JVN

Order No.: 11L6677
EAN: 037103311375
MPN:
MS543JVN
Series: MS
MS543JVN Xcelite Side Cutters, Tip Cutters Image 1
MS543JVN Xcelite Side Cutters, Tip Cutters Image 2
MS543JVN Xcelite Side Cutters, Tip Cutters Image 3
MS543JVN Xcelite Side Cutters, Tip Cutters Image 4
MS543JVN Xcelite Side Cutters, Tip Cutters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.7940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.7940 €

Tapered Head Diagonal Cutter, MS543JVN, Xcelite

4" Relieved Tapered Head Diagonal Cutter is ESD-safe and allows full-flush cutting use between closely spaced components.

Features

  • Allows use between closely spaced components
  • Full-flush cutting
  • Features cushion grips
Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 101.6 mm
Cutting edge without facet
Logistics
Property Value
Country of origin CN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes