XPE5324 | Xcelite
ESD screwdriver, 4 mm, slotted, BL 101.6 mm, L 188.1 mm, XPE5324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4720 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ergo Handle Screwdriver, XPE5324, Xcelite
5/32" x 4" Slotted ESD-Safe Ergo Handle Screwdriver is ESD-safe, has an ergonomically designed handle and provides precise technology to get any job done.
Features
- Ergonomically designed handles for sustained high torque with minimal slippage and muscle fatigue
- Shockproof composite handle core with soft & slip-resistant coating
- ESD-safe core to protect sensitive components
- Narrow pinch grip for comfort and control
- Thumb bolster for added downward force
- Satin finish chrome molybdenum steel shafts for added durability
- Specially treated black oxide tips eliminate light reflection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with an ergonomically shaped handle | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 101.6 mm | |
| Peak type | slotted | |
| Length | 188.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |