XPE144 | Xcelite

ESD screwdriver, 6.4 mm, slotted, BL 152.4 mm, L 247.7 mm, XPE144

Order No.: 11L6761
EAN: 037103153913
MPN:
XPE144
Series: XPE
XPE144 Xcelite Screwdrivers, Bits and Bitholders Image 1
XPE144 Xcelite Screwdrivers, Bits and Bitholders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2800 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.2800 €

Ergo Handle Screwdriver, XPE144, Xcelite

1/4" x 6" Slotted ESD-Safe Ergo Handle Screwdriver is ESD-safe, has an ergonomically designed handle and provides precise technology to get any job done.

Features

  • Ergonomically designed handles for sustained high torque with minimal slippage and muscle fatigue
  • Shockproof composite handle core with soft & slip-resistant coating
  • ESD-safe core to protect sensitive components
  • Narrow pinch grip for comfort and control
  • Thumb bolster for added downward force
  • Satin finish chrome molybdenum steel shafts for added durability
  • Specially treated black oxide tips eliminate light reflection
Technical specifications
Filter Property Value
Product type screwdriver
Version blue
ESD protection Yes
1000V Insulated No
Size 6.4 mm
Blade length 152.4 mm
Peak type slotted
Length 247.7 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes