XPE184 | Xcelite
ESD screwdriver, 3.2 mm, slotted, BL 101.6 mm, L 182.3 mm, XPE184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ergo Handle Screwdriver, XPE184, Xcelite
1/8" x 4" Slotted ESD-Safe Ergo Handle Screwdriver is ESD-safe, has an ergonomically designed handle and provides precise technology to get any job done.
Features
- Ergonomically designed handles for sustained high torque with minimal slippage and muscle fatigue
- Shockproof composite handle core with soft & slip-resistant coating
- ESD-safe core to protect sensitive components
- Narrow pinch grip for comfort and control
- Thumb bolster for added downward force
- Satin finish chrome molybdenum steel shafts for added durability
- Specially treated black oxide tips eliminate light reflection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | blue | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 3.2 mm | |
| Blade length | 101.6 mm | |
| Peak type | slotted | |
| Length | 182.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |