378SMMVN | Xcelite
ESD-grapple pliers, L 139.7 mm, 378SMMVN
Order No.: 11L6607
EAN: 037103373328
MPN:
378SMMVN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.85 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plier-Serrated Jaws, 378SMMVN, Xcelite
Micro Series Plier - Smooth Jaws has a thin profile for long reach and access in tight spaces.
Features
- Thin profile, long reach pliers for access in tight spaces
- Lightweight for maximum comfort
- Made for precision electronics applications
- Highest quality carbon steel
- Non-glare black finish
- Lightweight construction
- ESD-safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grapple pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 139.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |