378MVN | Xcelite

ESD-grapple pliers, L 139.7 mm, 378MVN

Order No.: 11L6606
EAN: 037103373311
MPN:
378MVN
378MVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
378MVN Xcelite Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.85 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.85 €

Plier-Serrated Jaws, 378MVN, Xcelite

Micro Series Plier - Serrated Jaws has a thin profile for long reach and access in tight spaces.

Features

  • Thin profile, long reach pliers for access in tight spaces
  • Lightweight for maximum comfort
  • Made for precision electronics applications
  • Highest quality carbon steel
  • Non-glare black finish
  • Lightweight construction
  • ESD-safe
Technical specifications
Filter Property Value
Version grapple pliers
ESD protection Yes
1000V Insulated No
Length 139.7 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes