155124RS73200 | Würth Elektronik eiSos
LED, SMD, 1204, red, 632 nm, 90 to 130 mcd, 120°, 155124RS73200
Unit Price (€ / pc.)
0.2856 € *
Available: 3,000 pcs.
Available in 5 Days: 375,000 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2142 €
100 pcs.
0.1904 €
250 pcs.
0.1785 €
500 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip LED Waterclear, 155124RS73200, Würth Elektronik eiSos
Chip LED Waterclear compatible with automatic placement equipment. Excellent for edge lighting LED displays and backlighting indicators.
Features
- High reliability
- Low current requirement
- No UV/IR radiation
- Wide viewing angle
- Ideal for miniature applications
Applications
- Backlighting for LCD
- Side lighting applications
- Indicator and backlighting for telecommunication
- Backlighting for symbols, switches and dashboards
- General LED lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1204 | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.09 cd | |
| Light intensity typ. | 0.13 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 20 mA | |
| Wavelength | 632 nm | |
| Length | 3.2 mm | |
| Width | 1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |