155060GS75300 | Würth Elektronik eiSos
LED, SMD, green, 515 nm, 260 to 560 mcd, 140°, 155060GS75300
Unit Price (€ / pc.)
0.6783 € *
Available: 100 pcs.
Available in 5 Days: 15,800 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5093 €
100 pcs.
0.4522 €
250 pcs.
0.4236 €
500 pcs.
0.4070 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip LED Waterclear, 155060GS75300, Würth Elektronik eiSos
Chip LED Waterclear compatible with automatic placement equipment. Excellent for edge lighting LED displays and backlighting indicators.
Features
- High reliability
- Low current requirement
- No UV/IR radiation
- Wide viewing angle
- Ideal for miniature applications
Applications
- Backlighting for LCD
- Side lighting applications
- Indicator and backlighting for telecommunication
- Backlighting for symbols, switches and dashboards
- General LED lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.26 cd | |
| Light intensity typ. | 0.56 cd | |
| Radiation angle | 140 ° | |
| Lens | clear | |
| On-State Voltage | 3.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 515 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |