40906110102020 | Würth Elektronik eiSos

Heatsink, (L x W x H) 20 x 20 x 10 mm, 17 K/W, black anodized, 40906110102020

Order No.: 65B796
EAN: 4070211029103
MPN:
40906110102020
Series: HIC
40906110102020 Würth Elektronik eiSos Heat Sinks
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 110 pcs.
Available in 5 Days: 12,320 pcs. - if ordered today
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.1539 €
50 pcs.
1.8445 €
100 pcs.
1.6065 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

HIC Heatsink, 40906110102020, Würth Elektronik eiSos

HIC, Heat sink, Aluminum, black anodized, Pin fins.

Features

  • Aluminum heatsinks
  • Low thermal resistance
  • High surface emissivity
  • Size adapt to different IC
  • Different designs depending on airflow

Applications

  • Microprocessors
  • Memory modules
  • DC/DC converters
  • BGA
Technical specifications
Filter Property Value
Max. heat resistance 17 K/W
Length 20 mm
Width 20 mm
Height 10 mm
Material aluminum
Version heatsink
Surface type black anodized
Suitable for IC
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Original Packaging Tray with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes