40906110092424 | Würth Elektronik eiSos

Heatsink, (L x W x H) 24 x 24 x 9 mm, 15 K/W, black anodized, 40906110092424

Order No.: 65B746
EAN: 4070211029097
MPN:
40906110092424
Series: HIC
40906110092424 Würth Elektronik eiSos Heat Sinks
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 84 pcs.
Available in 5 Days: 12,936 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.3681 €
50 pcs.
2.0230 €
100 pcs.
1.7612 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale

HIC Heatsink, 40906110092424, Würth Elektronik eiSos

HIC, Heat sink, Aluminum, black anodized, Pin fins.

Features

  • Aluminum heatsinks
  • Low thermal resistance
  • High surface emissivity
  • Size adapt to different IC
  • Different designs depending on airflow

Applications

  • Microprocessors
  • Memory modules
  • DC/DC converters
  • BGA
Technical specifications
Filter Property Value
Max. heat resistance 15 K/W
Length 24 mm
Width 24 mm
Height 9 mm
Material aluminum
Version heatsink
Surface type black anodized
Suitable for IC
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Original Packaging Tray with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes