40905112163030 | Würth Elektronik eiSos

Heatsink, (L x W x H) 30 x 30 x 16 mm, 11.26 K/W, black anodized, 40905112163030

Order No.: 65B696
EAN: 4070211029073
MPN:
40905112163030
Series: HICI
40905112163030 Würth Elektronik eiSos Heat Sinks
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 50 pcs.
Available in 5 Days: 5,220 pcs. - if ordered today
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
4.1888 €
50 pcs.
3.5819 €
100 pcs.
3.1178 €
500 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

HICI Heatsink, 40905112163030, Würth Elektronik eiSos

HICI Heatsink for IC with integrated Interface material.

Features

  • Aluminum heatsinks
  • Low thermal resistance
  • High surface emissivity
  • Size adapt to different IC
  • Different designs depending on airflow

Applications

  • Microprocessors
  • Memory modules
  • DC/DC converters
  • BGA
Technical specifications
Filter Property Value
Max. heat resistance 11.26 K/W
Length 30 mm
Width 30 mm
Height 16 mm
Material aluminum
Version heatsink
Surface type black anodized
Suitable for IC
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Original Packaging Tray with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes