40905112092424 | Würth Elektronik eiSos

Heatsink, (L x W x H) 24 x 24 x 9 mm, 15.41 K/W, black anodized, 40905112092424

Order No.: 65B676
EAN: 4070211029059
MPN:
40905112092424
Series: HICI
40905112092424 Würth Elektronik eiSos Heat Sinks
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 84 pcs.
Available in 5 Days: 4,956 pcs. - if ordered today
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
3.3082 €
50 pcs.
2.8203 €
100 pcs.
2.4514 €
500 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

HICI Heatsink, 40905112092424, Würth Elektronik eiSos

HICI Heatsink for IC with integrated Interface material.

Features

  • Aluminum heatsinks
  • Low thermal resistance
  • High surface emissivity
  • Size adapt to different IC
  • Different designs depending on airflow

Applications

  • Microprocessors
  • Memory modules
  • DC/DC converters
  • BGA
Technical specifications
Filter Property Value
Max. heat resistance 15.41 K/W
Length 24 mm
Width 24 mm
Height 9 mm
Material aluminum
Version heatsink
Surface type black anodized
Suitable for IC
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Original Packaging Tray with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes