40904111634125 | Würth Elektronik eiSos
Heatsink, (L x W x H) 25 x 42 x 63 mm, 7.25 K/W, black anodized, 40904111634125
Unit Price (€ / pc.)
13.9825 € *
Available: 30 pcs.
Available in 5 Days: 7,770 pcs. - if ordered today
Total Price:
13.98 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9825 €
10 pcs.
11.6501 €
50 pcs.
9.9603 €
100 pcs.
8.6632 €
500 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
HTOI Heatsink, 40904111634125, Würth Elektronik eiSos
HTOI heat sink for TO-220/247 packages with integrated interface material.
Features
- Aluminum heatsinks
- Low thermal resistance
- High surface emissivity
- Size adapts to different TO packaging
- Optimal contact between the component and heatsink
Applications
- Power electronics
- Transistors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 7.25 K/W | |
| Length | 25 mm | |
| Width | 42 mm | |
| Height | 63 mm | |
| Material | aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | transistors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169990 |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |