40904111384125 | Würth Elektronik eiSos

Heatsink, (L x W x H) 25 x 42 x 38 mm, 9.25 K/W, black anodized, 40904111384125

Order No.: 65B606
EAN: 4070211028991
MPN:
40904111384125
Series: HTOI
40904111384125 Würth Elektronik eiSos Heat Sinks
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 42 pcs.
Available in 5 Days: 12,600 pcs. - if ordered today
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
11.4002 €
50 pcs.
9.7461 €
100 pcs.
8.4728 €
500 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale

HTOI Heatsink, 40904111384125, Würth Elektronik eiSos

HTOI heat sink for TO-220/247 packages with integrated interface material.

Features

  • Aluminum heatsinks
  • Low thermal resistance
  • High surface emissivity
  • Size adapts to different TO packaging
  • Optimal contact between the component and heatsink

Applications

  • Power electronics
  • Transistors
Technical specifications
Filter Property Value
Max. heat resistance 9.25 K/W
Length 25 mm
Width 42 mm
Height 38 mm
Material aluminum
Version heatsink
Surface type black anodized
Suitable for transistors
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Original Packaging Tray with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes