40902101191909 | Würth Elektronik eiSos

Heatsink, (L x W x H) 19 x 9 x 19 mm, 21.24 K/W, black anodized, 40902101191909

Order No.: 65B566
EAN: 4070211028953
MPN:
40902101191909
Series: HTOI
40902101191909 Würth Elektronik eiSos Heat Sinks
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 70 pcs.
Available in 5 Days: 3,290 pcs. - if ordered today
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
3.7604 €
50 pcs.
3.2130 €
100 pcs.
2.7965 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

HTOI Heatsink, 40902101191909, Würth Elektronik eiSos

HTOI Heatsink for TO-220/247 with Integrated Interface Material.

Features

  • Aluminum heatsinks
  • Low thermal resistance
  • High surface emissivity
  • Size adapts to different TO packaging
  • Optimal contact between the component and heatsink

Applications

  • Power electronics
  • Transistors
Technical specifications
Filter Property Value
Max. heat resistance 21.24 K/W
Length 19 mm
Width 9 mm
Height 19 mm
Material aluminum
Version heatsink
Surface type black anodized
Suitable for transistors
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Original Packaging Tray with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes