40901101243007 | Würth Elektronik eiSos
Heatsink, (L x W x H) 30 x 7 x 24 mm, 20.21 K/W, black anodized, 40901101243007
Unit Price (€ / pc.)
5.6287 € *
Available: 45 pcs.
Available in 5 Days: 3,105 pcs. - if ordered today
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
4.0222 €
50 pcs.
3.4391 €
100 pcs.
2.9869 €
500 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
HTOI Heatsink, 40901101243007, Würth Elektronik eiSos
HTOI Heatsink for TO220/247 with Integrated Interface Material.
Features
- Aluminum heatsinks
- Low thermal resistance
- High surface emissivity
- Size adapts to different TO packaging
- Optimal contact between the component and heatsink
Applications
- Power electronics
- Transistors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 20.21 K/W | |
| Length | 30 mm | |
| Width | 7 mm | |
| Height | 24 mm | |
| Material | aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | transistors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169990 |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |