40902100191909 | Würth Elektronik eiSos
Heatsink, (L x W x H) 9 x 19 x 19 mm, 21 K/W, black anodized, 40902100191909
Unit Price (€ / pc.)
2.0230 € *
Available: 70 pcs.
Available in 5 Days: 14,280 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.4399 €
50 pcs.
1.2376 €
100 pcs.
1.0710 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
HTO Heatsink, 40902100191909, Würth Elektronik eiSos
HTO, Heat sink, Aluminum, black anodized, Simple for TO-247.
Features
- Aluminum heatsinks
- Low thermal resistance
- High surface emissivity
- Size adapts to different TO packaging
Applications
- Power electronics
- Transistors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 21 K/W | |
| Length | 9 mm | |
| Width | 19 mm | |
| Height | 19 mm | |
| Material | aluminum | |
| Version | heatsink | |
| Surface type | black anodized | |
| Suitable for | transistors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169990 |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |