40902100191409 | Würth Elektronik eiSos

Heatsink, (L x W x H) 9 x 14 x 19 mm, 22 K/W, black anodized, 40902100191409

Order No.: 65B466
EAN: 4070211028922
MPN:
40902100191409
Series: HTO
40902100191409 Würth Elektronik eiSos Heat Sinks
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 80 pcs.
Available in 5 Days: 14,400 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.4399 €
50 pcs.
1.2376 €
100 pcs.
1.0710 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

HTO Heatsink, 40902100191409, Würth Elektronik eiSos

HTO, Heat sink, Aluminum, black anodized, Simple for TO-220.

Features

  • Aluminum heatsinks
  • Low thermal resistance
  • High surface emissivity
  • Size adapts to different TO packaging

Applications

  • Power electronics
  • Transistors
Technical specifications
Filter Property Value
Max. heat resistance 22 K/W
Length 9 mm
Width 14 mm
Height 19 mm
Material aluminum
Version heatsink
Surface type black anodized
Suitable for transistors
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Original Packaging Tray with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes