7427932 | Würth Elektronik eiSos
High-current ferrite bead, SMD, 18 A, 0.9 mΩ, 100 MHz, 98 Ω, ±25 %, 7427932
Unit Price (€ / pc.)
1.0270 € *
Available: 50 pcs.
Available in 5 Days: 379,000 pcs. - if ordered today
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0270 €
10 pcs.
0.7711 €
100 pcs.
0.6854 €
250 pcs.
0.6426 €
500 pcs.
0.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Wired SMT Ferrite, 7427932, Würth Elektronik eiSos
Wired SMT Ferrite suitable for applications with high currents up to 18 A.
Features
- Flat wire
Applications
- Voltage supply for high load current
- Glued version is specially designed for applications with permanent vibrations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| DC current | 18 A | |
| DC resistance | 0.9 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 98 Ω | |
| Tolerance | ±25 % | |
| Length | 8.8 mm | |
| Width | 4.75 mm | |
| Height | 3.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85480090 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |