7427930 | Würth Elektronik eiSos

High-current ferrite bead, 16 A, 0.6 mΩ, 100 MHz, 42 Ω, ±25 %, 7427930

Order No.: 10P12655
EAN: 4070211018688
MPN:
7427930
Series: FePBF
7427930 Würth Elektronik eiSos Ferrite beads
Image may differ
Unit Price (€ / pc.)
1.0270 € *
Available: 100 pcs.
Available in 5 Days: 614,200 pcs. - if ordered today
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0270 €
10 pcs.
0.7711 €
100 pcs.
0.6854 €
250 pcs.
0.6426 €
500 pcs.
0.6164 €
*incl. VAT plus shipping costs
Subject to prior sale

Wired SMT Ferrite, 7427930, Würth Elektronik eiSos

Wired SMT Ferrite suitable for applications with high currents up to 18 A.

Features

  • Flat wire

Applications

  • Voltage supply for high load current
  • Glued version is specially designed for applications with permanent vibrations
Technical specifications
Filter Property Value
DC current 16 A
DC resistance 0.6 mΩ
Measuring frequency 100 MHz
Impedance 42 Ω
Tolerance ±25 %
Length 4 mm
Width 3 mm
Height 2.55 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85480090
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes