74269262601 | Würth Elektronik eiSos
Ferrite Bead, SMD 0603, 1.5 A, 0.1 Ω, 100 MHz, 600 Ω, ±25 %, 74269262601
Unit Price (€ / pc.)
0.2059 € *
Available: 3,795 pcs.
Next delivery: 4,000 pcs. on 2026-08-26
Available in 5 Days: 164,000 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2059 €
10 pcs.
0.1547 €
100 pcs.
0.1380 €
250 pcs.
0.1285 €
500 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
Tiny Multilayer Suppression Bead, 74269262601, Würth Elektronik eiSos
Tiny multilayer suppression bead is perfect for miniaturization of EMI solutions.
Features
- Wide impedance range from 10 up to 1500 Ω
Applications
- General signal and low power lines
- Audio/video/clock lines
- Small handhelds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| DC current | 1.5 A | |
| DC resistance | 0.1 Ω | |
| Measuring frequency | 100 MHz | |
| Impedance | 600 Ω | |
| Tolerance | ±25 % | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |