74269244182 | Würth Elektronik eiSos
Ferrite Bead, SMD 0402, 210 mA, 2.1 Ω, 100 MHz, 1800 Ω, ±25 %, 74269244182
Unit Price (€ / pc.)
0.1035 € *
Available: 9,985 pcs.
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1035 €
10 pcs.
0.0774 €
100 pcs.
0.0690 €
250 pcs.
0.0643 €
500 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Tiny Multilayer Suppression Bead, 74269244182, Würth Elektronik eiSos
Tiny multilayer suppression bead is perfect for miniaturization of EMI solutions.
Features
- Wide impedance range from 10 up to 1500 Ω
Applications
- General signal and low power lines
- Audio/video/clock lines
- Small handhelds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0402 | |
| DC current | 210 mA | |
| DC resistance | 2.1 Ω | |
| Measuring frequency | 100 MHz | |
| Impedance | 1800 Ω | |
| Tolerance | ±25 % | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |