885342208024 | Würth Elektronik eiSos
Ceramic capacitor, 1 nF, 2000 V (DC), ±10 %, SMD 1206 (3216), X7R, 885342208024
Unit Price (€ / pc.)
0.1297 € *
Available: 2,000 pcs.
Available in 5 Days: 220,000 pcs. - if ordered today
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1297 €
10 pcs.
0.1107 €
100 pcs.
0.0976 €
250 pcs.
0.0916 €
500 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state inductor, 885342208024, Würth Elektronik eiSos
Solid-state inductor for mid and high voltage up to 3 kV(DC).
Applications
- Ports protection against EFT and surge
- Blocking
- High voltage coupling
- Snubber
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 nF | |
| Rated voltage (DC) | 2000 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |