885342206006 | Würth Elektronik eiSos
Ceramic capacitor, 10 nF, 250 V (DC), ±10 %, SMD 0603 (1608), X7R, 885342206006
Unit Price (€ / pc.)
0.0809 € *
Available: 3,500 pcs.
Available in 5 Days: 68,000 pcs. - if ordered today
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0809 €
10 pcs.
0.0690 €
100 pcs.
0.0607 €
250 pcs.
0.0571 €
500 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state inductor, 885342206006, Würth Elektronik eiSos
Solid-state inductor for mid and high voltage up to 3 kV(DC).
Applications
- Ports protection against EFT and surge
- Blocking
- High voltage coupling
- Snubber
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 250 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |