885012208124 | Würth Elektronik eiSos
Ceramic capacitor, 2.2 µF, 100 V (DC), ±10 %, SMD 1206 (3216), X7R, 885012208124
Unit Price (€ / pc.)
0.4022 € *
Available: 100 pcs.
Available in 5 Days: 68,000 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4022 €
10 pcs.
0.3427 €
100 pcs.
0.3046 €
250 pcs.
0.2856 €
500 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, 885012208124, Würth Elektronik eiSos
Ceramic capacitor, High electrical precision and stability ceramic especially for NP0.
Features
- High performance ceramic
Applications
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |