885012206126 | Würth Elektronik eiSos
Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 0603 (1608), X7R, 885012206126
Unit Price (€ / pc.)
0.4641 € *
Available: 28 pcs.
Available in 5 Days: 439,750 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3487 €
100 pcs.
0.3094 €
250 pcs.
0.2904 €
500 pcs.
0.2785 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, 885012206126, Würth Elektronik eiSos
Ceramic capacitor, High electrical precision and stability ceramic especially for NP0.
Features
- High performance ceramic
Applications
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |