UNG2405-USB | WÖHRLE
UPS system, 115-230 VAC, 19.8-26.8 VDC, 5 A, UNG2405-USB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
760.41 € *
Standard delivery time from the manufacturer is: 2 Weeks
DC power supply, UNG2405-USB, WÖHRLE
The battery-buffered DC power supply of UNG2405-USB operates according to the standby parallel principle and, in combination with a lead-acid battery, ensures reliable maintenance of the DC supply during mains failure. The buffer time depends on the battery's state of charge and the discharge current.
Features
- Battery chargers with I/U charging characteristics
- Microcontroller-based battery management
- Temperature-compensated charging voltage via an external sensor module (optional)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 19.8-26.8 VDC | |
| Input voltage AC | 115-230 VAC | |
| efficiency | 88 % | |
| Length | 150 mm | |
| Width | 75 mm | |
| Height | 160 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |