UNG2403-USB | WÖHRLE
UPS system, 196-265 VAC, 24 VDC, 2.8 A, 86 W, UNG2403-USB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
570.01 € *
Standard delivery time from the manufacturer is: 2 Weeks
DC power supply, UNG2403-USB, WÖHRLE
DC power supply, DC UPS with integrated power supply and energy storage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Number of outputs | 1 | |
| Output current | 2.8 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 196-265 VAC | |
| Power | 86 W | |
| efficiency | 86.3 % | |
| Length | 116 mm | |
| Width | 60 mm | |
| Height | 92.5 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |